Texas Instruments MSPM0L2228 LaunchPad™ Development Kit

Texas Instruments MSPM0L2228 LaunchPad™ Development Kit is an easy-to-use evaluation module for the MSPM0L2228 microcontrollers (MCUs). The LaunchPad kit contains everything needed to start developing on the MSPM0Lx22x microcontroller platform, including an onboard debug probe for programming, debugging, and EnergyTrace™ technology. The Texas Instruments LP-MSPM0L2228 board also features onboard buttons, LEDs, an RGB LED, a 7-segment LCD panel, and a 100mF supercapacitor.

Features

  • Onboard XDS110 debug probe
  • Backchannel Universal Asynchronous Receiver/ Transmitter (UART) through Universal Serial Bus (USB) to PC
  • USB powered
  • 40-pin BoosterPack™ headers
  • Hardware user interfaces include two buttons, one LCD Panel, one RGB LED, and one red LED
  • External clock crystals
  • Options for battery or supercapacitor

Applications

  • Energy infrastructure
  • Industrial automation
  • Appliances
  • Medical and healthcare
  • Test and measurement

Kit Contents

  • LP-MSPM0L2228 LaunchPad development kit
  • USB cable
  • Quickstart guide

Board Layout

Mechanical Drawing - Texas Instruments MSPM0L2228 LaunchPad™ Development Kit
Publicerad: 2026-05-05 | Uppdaterad: 2026-05-11