SpotSee WarmMark QR Temperature Sensors
SpotSee WarmMark QR Temperature Sensors are single-use and battery-free sensors that are enabled by smartphones. These sensors detect temperature excursions and provide data such as time, date, location, and serial number. The WarmMark QR temperature sensors offer clear indicators and change from white to pink/red when high temperatures are detected. The WarmMark QR sensors feature ±1°C temperature accuracy and a pull-tab activation method. These sensors comply with 21 CFR part 11 requirements. The WarmMark QR sensors are used in pharmaceutical shipments, medical supplies, perishable food supply chains, and temperature-sensitive cargo applications.The WarmMark QR sensors sense temperature throughout the shipment but do not record and store any data as the sensors do not include batteries or electronics. Upon delivery, the recipients can scan the QR code using a smartphone to access shipment condition data. The scanned data is sent in real time to the SpotSee Cloud for easy and quick access.
Features
- Eliminate manual record-keeping with automated cloud reporting
- Gives complete visibility into the cold chain with detailed excursion data
- Integrates easily with the existing systems for streamlined operations
- Save costs with proven, reliable technology designed for simplicity
- ±1°C temperature accuracy
- Manual pull-tab activation method
- Battery-free and does not require app
- Complies with 21 CFR part 11 requirements
Applications
- Pharmaceutical shipments
- Medical supplies
- Perishable food supply chains
- Temperature-sensitive cargo
WarmMark QR Recipient Guide
Videos
Publicerad: 2025-03-17
| Uppdaterad: 2025-04-16