Seeed Studio SenseCAP All-in-One Weather Sensors/Stations
Seeed Studio SenseCAP All-in-One Weather Sensors/Stations integrate multiple sensors into a compact device that can monitor up to ten parameters and support Modbus-RTU (RS485) and SDI-12 protocols. The ten measurable parameters include air temperature, air humidity, atmospheric pressure, light intensity, wind speed, wind direction, precipitation, PM 2.5, PM 10, noise, and CO2. Ultrasonic sensors measure wind speed and direction to achieve high-precision data collection. The Seeed Studio SenseCAP All-in-One Weather Sensors/Stations work stably in harsh outdoor environments from -40°C to +85°C.Features
- Cable included for pole mount
- Communication protocols
- RS-485 (Modbus-RTU) with a waterproof aviation head
- SDI-12
- IP66-rated
- Calibrated and maintenance-free
- CE and FCC certified
Applications
- Smart agriculture
- Smart city
- Smart buildings
- Transportation and traffic
- Smart industry
- Weather monitoring
Specifications
- 12V to 24V, 1W power supply
- 24V (3W) heating power supply
- -40°C up to +85°C operating temperature range
- 0 to 100% relative humidity range, non-condensing
- 2m to 5m cable lengths
- Air temperature measurements
- -40°C to +85°C range
- ±0.1°C accuracy
- 0.01°C resolution
- Air humidity measurements
- 0 to 100% relative humidity (RH)
- ±1.5% RH accuracy
- 0.01% RH resolution
- Barometric pressure measurements
- 300hPa to 1250hPa range
- ±50hPa accuracy
- 10Pa resolution
- Light intensity measurements
- 0 up to 200,000 Lux range
- ±5% x (measurement value) accuracy, up to ±6%
- 5 Lux or 400nm to 1100nm resolution
- Water electrical conductivity measurements
- 0 to 20,000μs/cm range
- Accuracy
- ±3% from 0 to 10,000μs/cm
- ±5% from 10,000μs/cm to 20,000μs/cm
- Resolution
- 10μs/cm from 0 to 10,000μs/cm
- 50μs/cm from 10,000μs/cm to 20,000μs/cm
- Leaf temperature measurements
- -40°C to +80°C range
- ±0.5°C accuracy
- 0.1°C resolution
- Leaf wetness measurements
- 0 to 100% range
- ±5% accuracy
- 0.01% resolution
- Wind speed (ultrasonic) measurements
- 0 to 60m/s range
- ±3% accuracy
- 0.1m/s resolution
- Wind direction (ultrasonic) measurements
- 0 to 360° range
- ±3° accuracy
- 0.1° resolution
- Rainfall intensity (optical) measurements
- 0 to 200mm/h range
- ±10% accuracy
- 0.02mm/h resolution
- Soil temperature measurements
- -40°C to +80°C range
- ±0.5°C accuracy
- 0.1°C resolution
- Soil moisture measurements
- 0 to 100% saturation range, from completely dry to fully saturated
- Accuracy
- ±2% from 0 to 50% saturation
- ±3% from 50% to 100% saturation
- Resolution
- 0.03% from 0 to 50% saturation
- 1% from 50% to 100% saturation
- Soil electric conductivity measurements
- 0 to 20,000μs/cm range
- Accuracy
- ±3% from 0 to 10,000μs/cm
- ±5% from 10,000μs/cm to 20,000μs/cm
- Resolution
- 10μs/cm from 0 to 10,000μs/cm
- 50μs/cm from 10,000μs/cm to 20,000μs/cm
- Noise measurements
- 30dB to 130dB range
- ±1.5dB accuracy
- 0.1dB resolution
- CO2 sensor measurements
- 400ppm to 3000ppm effective range, up to 5000ppm maximum
- ±(50ppm+5%* Value) accuracy
- 1ppm resolution
- pH sensor measurements
- 0 to 14pH range
- ±0.01pH accuracy
- 0.01pH resolution
- PM2.5 measurements
- 0 to 1000μg/m3 range
- ±10% accuracy
- 1μg/m3 resolution
- PM10 measurements
- 0 to 2000μg/m3 range
- ±15% accuracy
- 1μg/m3 resolution
- Photosynthetically Active Radiation (PAR) sensor measurements
- 0 to 2500μmol/m2·s range
- 1μmol/m2·s accuracy
- 400nm to 700nm resolution
Sensor Options
System Architecture
Additional Resources
Related Accessories
SenseCAP ONE Mounting Bracket provides flanged-fixed support for mounting. The bracket features a 50mm outside diameter and a 100mm length. Datasheet
Publicerad: 2023-05-23
| Uppdaterad: 2023-06-05