Nisshinbo RIOT-002 Environment Sensing Board

Nisshinbo RIOT-002 Environment Sensing Board can send temperature, humidity, atmospheric pressure, illuminance, and 3-axis acceleration sensor data via BLUETOOTH® Low Energy (BLE). Equipped with power management ICs for energy harvesters, ultra-low current consumption ICs and a real-time clock IC, this board achieves independent power generation and prolonged battery operating time, all of which IoT edge devices require. It makes it easy to develop IoT edge devices, contributes to shortening the construction period of those devices, and applies to environment data loggers, electronic shelf tags, etc.

Features

  • Charging from photovoltaic panel to secondary battery
  • High-efficiency and battery monitoring with low current consumption
  • Maintenance-free operation
  • Available for customization using a dedicated application
  • RIOT-C02 Multiple function sensor modules coin battery board for RIOT-002A/B/C is available
  • Equipped with a secondary battery
    • RIOT-002A (0.35mAh)
    • RIOT-002B (3mAh)
    • RIOT-002C (4mAh)

Videos

Block Diagram

Nisshinbo RIOT-002 Environment Sensing Board

Overview

Publicerad: 2022-10-24 | Uppdaterad: 2022-12-07