Nya Inbäddade lösningar

Sensirion SEK-SGP4x-Sensor Evaluation Kit is designed for engineers and developers to quickly prototype and integrate Sensirion's VOC and NOx gas sensors into the user's applications. It supports both SGP40 and SGP41 sensor operation modes and includes a combined humidity and temperature sensor (SHT41). Unlike the SEK-SVM4x evaluation kit, this breakout board has no onboard microcontroller and outputs only raw sensor values (SRAW). To obtain VOC and NOx Index or other processed signals, the SEK-SGP4x board can be connected to a PC using Sensirion's SEK-SensorBridge and read out with the SEK-ControlCenter software.
-
Sensirion SEK-SGP4x-Sensor Evaluation KitDesigned for engineers and developers to quickly prototype and integrate VOC and NOx gas sensors.2026-05-21 -
Advantech EKI-6333BE-4GD Industrial Wi-Fi® 7 Access PointWireless access point featuring Wi-Fi® 7 with 2x2x2 MU-MIMO for high-speed, reliable connectivity.2026-05-21 -
Amphenol 300WX WeatherStation® InstrumentsDeliver accurate wind speed and direction from moving vehicles.2026-05-19 -
Advantech ASR-A701 Dev Kit with GMSL Camera SolutionEdge AI development platform designed to accelerate autonomous system and robotics development.2026-05-19 -
Advantech MIC-743-AT AI Inference SystemEmbeds the NVIDIA® Jetson T5000™, delivering up to 2070 TFLOPS (FP4).2026-05-19 -
Microchip Technology EV17P63A Curiosity Nano Evaluation KitA cost-effective board that facilitates easy evaluation and adoption of 32-bit dsPIC33A DSCs.2026-05-19 -
Hailo Hailo-8R Mini PCIe AI Acceleration ModulePlugs into an existing edge device with a PCI Express Mini (mPCIe) Full-Mini socket.2026-05-19 -
Hailo Hailo-8L Entry-Level M.2 AI Acceleration ModulesFeatures the Hailo-8L AI processor and connects to various types of host processors via PCIe.2026-05-19 -
Hailo Hailo-8 M.2 Starter KitsComprises a Hailo-8 M.2 AI acceleration module, thermal management kit, a screw, and a screwdriver.2026-05-19 -
Hailo Hailo-8 M.2 AI Acceleration ModulesExecutes deep neural network inference in real time, consuming low power.2026-05-19 -
Hailo Hailo-10H M.2 AI Acceleration Starter KitsFeatures the Hailo-10H M.2 Key M ET AI acceleration module in an M.2 form factor.2026-05-19 -
AAEON UP Squared Pro TWL Developer BoardA powerful development kit designed for efficiency, compatibility, and seamless AI integration.2026-05-19 -
AAEON UP TWL Developer BoardA powerful development kit designed for efficiency, compatibility, and seamless AI integration.2026-05-19 -
AAEON UP TWLS Developer BoardA powerful development kit designed for efficiency, compatibility, and seamless AI integration.2026-05-19 -
Trenz Electronic TE0865-02-ABI81MA MPSoC ModuleIntegrated with AMD Zynq™ UltraScale+™ ZU11EG, 4GB DDR4 SDRAM, and 128MB flash memory.2026-05-19 -
Abracon AANE-PU LTE + GNSS Adhesive Mount Puck AntennaLTE and GNSS connectivity in IP67-rated housing with 59.5mm x 52.5mm x 16.5mm dimensions.2026-05-18 -
DFRobot 868MHz & 915MHz LoRaWAN Control TerminalsOptimized for the EU868 band and are designed for industrial and agricultural IoT applications.2026-05-15 -
DFRobot Gravity: GP8630N I2C/PWM DAC ModuleHigh-precision 16-bit digital-to-analog converter that converts I2C and PWM signals into outputs.2026-05-15 -
DFRobot Gravity: GP8600 I2C/PWM DAC Module16-bit DAC designed to convert I2C or PWM digital signals into standard industrial analog outputs.2026-05-15 -
Digi XBee® XR PRO RF ModulesOperates from 902MHz to 928MHz and is over-the-air compatible with Digi XBee® SX PRO RF modules.2026-05-14 -
DFRobot DX-M1 AI Accelerator M.2 ModuleDelivers server-class edge computing power with inference performance in a M.2 2280 form factor.2026-05-13 -
DFRobot NVIDIA® Nano™ & Xavier™ NX Jetson Carrier BoardCreated to bridge the gap between theoretical AI concepts and practical edge computing deployment.2026-05-13 -
EDATEC ED-IPC1220 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).2026-05-13 -
EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).2026-05-13 -
Diodes Incorporated API2155X-EVB1 Evaluation BoardDesigned to evaluate the dual-channel gate driver family in SO-14W/SO-16W packages.2026-05-13 -