ATP Electronics DDR4 DRAM Solutions

ATP Electronics DDR4 DRAM Solutions combine up to 3200 MT/s data transfer rate and a mere 1.2V power consumption. This delivers faster performance at higher power savings over earlier DRAM technologies. As the evolutionary transition from DDR3, DDR4 supports features and functions that are well-suited for increasing bandwidth capabilities to support the growth of online traffic.

Features

  • Density 2GB to 128GB
  • Increased performance and bandwidth (up to 3200 MT/s)
  • Decreased voltage for better power consumption
  • Provides better reliability, availability, and serviceability (RAS) and improves data integrity

Applications

  • Networking systems
  • Telecommunication
  • Gaming
  • Healthcare
  • Industrial PCs
  • Microservers
  • Cloud servers
Publicerad: 2022-04-14 | Uppdaterad: 2022-05-19