Swissbit S-600u Industrial microSD Memory Cards

Swissbit S-600u Industrial microSD Memory Cards have capacities of 512M, 1G, and 2GBytes and an extended operating temperature range of -25°C to 85°C or an industrial operating temperature range of -40°C to 85°C. The Swissbit S-600u is fully compliant with SD Memory Card specification 3.0. The S-600u form factor is a standard microSD memory card (15.0mm x 11.0mm x 0.7 (1.0mm)). The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.

Features

  • Optimized FW algorithms, especially for read/write access, highest random write performance, and excellent endurance with long data retention
    • Designed for usage in applications with the highest requirements regarding reliability like data logging, POS/POI, Medical, and other demanding use-cases
    • Especially suitable for intensive read/write operations
    • Advanced power-off reliability technology
    • Wear leveling technology
      • Equal wear leveling of static and dynamic data
      • The wear leveling assures that dynamic data, as well as static data, is balanced evenly across the memory
      • With that, the maximum write endurance of the device is guaranteed
    • The S-600u series is optimized for high read/write traffic for demanding industrial applications
    • Read Disturb Management
      • The read commands are monitored and the content is refreshed when critical levels have occurred
    • Data Care Management
      • The interruptible background process maintains the user data for Read Disturb effects or Retention degradation due to high-temperature effects
    • Near miss ECC technology
      • Minimize the risk of uncorrectable bit failure over the product lifetime
      • Each read command analyzes the ECC margin level and refreshes data if necessary
    • Diagnostic features with Life Time Monitoring tool support
  • High reliability
    • SLC Flash
    • The product is optimized for a long life cycle that requires good data retention because of the high-temperature mission profile
    • The number of card insertions/removals is 20,000
    • Industrial temperature range -40° up to 85°C inclusive of full cross-temperature support
    • SIP (System In Package) process for extreme dust, water, and ESD proof
  • Controlled “Locked” BOM and PCN process
  • Manufactured in a TS 16949 certified factory
  • Customized options like CID registers, CPRM keys, firmware incl. settings, and marking on request
  • In-field firmware update
  • Swissbit Device Manager (SBDM) Tool and SDK for SBDM (on request)

Specifications

  • Capacities: 512MBytes, 1GBytes, 2GBytes
  • Form Factor: Standard microSD Memory Card form factor (15.0mm x 11.0mm x 0.7mm (1.0mm))
  • Compliance: Fully compliant with SD Memory Card specification 3.0
    • Speed class 10 and U1 according to SD3.0 specification
    • Fully compatible with UHS-I/SDR104 hosts
    • SD2.0 SDHC backward compliant, default speed and high-speed mode
    • FAT16
  • Performance (max. capacity)
    • SD Default speed
    • SD High speed
    • SD UHS-I
    • Read performance: sequential read-up to 35MBytes/s
    • Write performance: sequential write-up to 21MBytes/s
  • Environmental: RoHS / REACH Compliant
  • Compatibility: Support SD SPI mode
  • Operating Temperature Range
    • Extended: -25°C to 85°C
    • Industrial: -40°C to 85°C
  • -40°C to 100°C storage temperature range
  • 2.7V to 3.6V (low-power CMOS technology) operating voltage
  • 10 years @ life begin / 1 year @ life end data retention
  • Reliability
    • > 3,000,000 hours Mean Time Between Failure (MTBF)
    • Number of insertions: up to 20,000
  • Shock/Vibration (1,500g/50g)
  • Electromagnetic compatibility test: radiated emission; radiated immunity; electrostatic discharge
Publicerad: 2022-09-19 | Uppdaterad: 2022-09-22