- Hem
- SENASTE produkterna
- Nyheter efter kategori
- Inbäddade lösningar
- Ingenjörsverktyg
- C-GANG Low-Cost Gang Programmer - TI
Features
- Program up to six targets simultaneously
- CLI, C++, C#, and LabView support - connect up to 64 programmers to one PC
- Run in Standalone and PC-interactive programming modes utilizing USB-C® connection
- VCC (1.65V to 5V), and programmable 1MHz to 15MHz target clock, up to 1Mbyte per second programming speed
- Option to load more images or larger files from an insertable MicroSD card
Applications
- Industrial automation
- Automated door and gate systems
- Appliances
- Building automation
- Power delivery
- Medical devices
Kit Contents
- C-GANG programmer
- C-GANG gang splitter board
- USB cable
- Flat ribbon cable
Related Microcontrollers
Texas Instruments MSPM0Lx22x/MSPM0Lx22x-Q1 Mixed-Signal MCUs
Integrated, ultra-low-power 32-bit MCU family based on the Arm® Cortex®-M0+ 32-bit core platform.
Texas Instruments MSPM0C110x/MSPM0C110x-Q1/MSPS003 Mixed-Signal MCUs
Part of the MSP highly-integrated, ultra-low-power 32-bit MCU family with Arm® Cortex®-MO+ core.
Texas Instruments MSPM0G350x/MSPM0G350x-Q1 Mixed-Signal MCUs
Part of the MSP highly integrated, ultra-low-power 32-bit MCU family.
Texas Instruments MSPM0L110x Arm® Cortex®-M0 Microcontrollers
Based on the enhanced Arm® Cortex®-M0+ core platform operating at up to 32MHz frequency.
Texas Instruments MSPM0G150x Mixed-Signal Microcontrollers
32KB Flash memory with built-in ECC and 16KB SRAM with ECC and hardware parity.
Texas Instruments MSPM0G310x/MSPM0G310x-Q1 Mixed-Signal MCUs
32-bit ultra-low-power MCUs that are based on the enhanced Arm® Cortex®-M0+ 32-bit core.
Texas Instruments MSPM0G110x Mixed-Signal Microcontrollers
Features up to 128KB of flash memory with built-in ECC and up to 32KB of ECC-protected SRAM.
Texas Instruments MSPM0L130x/MSPM0L130x-Q1 Arm® Cortex®-M0 MCUs
Based on the enhanced Arm® Cortex®-M0+ core platform operating at up to 32MHz frequency.
Texas Instruments MSP430G2231-EP MSP430™ Value Line Microcontroller
MSP430™ Value Line MCU available in the extended (-40°C/+125°C) temperature range.
Texas Instruments MSP430™ Microcontrollers
TI MSP430 series includes 16-bit RISC CPUs, 16-bit registers, and constant generators.
Texas Instruments MSP430G2x Microcontrollers (MCUs)
Ultra-low power and 16-bit performance at an 8-bit price.
Texas Instruments MSP430F552x/MSP430F551x MCU:er för blandade signaler
MCU:er med extremt låg strömförbrukning med olika uppsättningar kringutrustning för olika tillämpningar.
Texas Instruments MSP430F261x/MSP430F241x mikrokontroller med blandad signal
En del av MSP430™ -familjen av MCU:er med extremt låg strömförbrukning som är avsedda för olika tillämpningar.
Texas Instruments MSP430F663x Mixed-Signal Microcontrollers
Offers several devices featuring different sets of peripherals targeted for various applications.
Texas Instruments MSP430F643x Mixed-Signal Microcontrollers
Comprised of many devices featuring different sets of peripherals targeted for various applications.
Texas Instruments MSP430F563x Mixed-Signal Microcontrollers
Consists of many devices featuring different sets of peripherals targeted for various applications.
Texas Instruments MSP430F541xA & MSP430F543xA Mixed-Signal MCUs
Consists of several mcus featuring different sets of peripherals targeted for various applications.
Texas Instruments MSP430F5 & MSP430F6 Mixed-Signal Microcontrollers
Several devices that feature different sets of peripherals targeted for various applications.
Texas Instruments MSP430F533x Mixed-Signal Microcontrollers
Offers different sets of peripherals targeted for various applications.
Texas Instruments MSP430 Low Voltage Series
Offers a true 0.9V low voltage operating microcontroller.
Texas Instruments MSP430F5xx Series Microcontrollers
Includes peripherals with more memory and integrated capabilities.
Texas Instruments MSP430F532x mikrokontrollers för blandade signaler (MCU:er)
MCU:er med extremt låg strömförbrukning med olika uppsättningar kringutrustning för olika tillämpningar.
Texas Instruments MSP430FR600x systemkretsar för ultraljudsavkänning och mätning
Kraftfulla, högintegrerade mikrokontroller (MCU:er) som är optimerade för vatten- och värmemätare.
Texas Instruments MSP430F6xx 16-bit Microcontrollers
Low active power consumption with integrated USB connectivity and LCD controller.
Texas Instruments MCU:er med extremt låg strömförbrukning MSP430FR263x/MSP430FR253x
FRAM-baserade MSP-mikrokontrollers med extremt låg strömförbrukning och CapTIvate-touch-teknik.
Texas Instruments MSP430F249 16-bit Ultralow-Power MCUs
Several devices featuring different sets of peripherals targeted for various applications.
Texas Instruments MSP430FR247x Mixed Signal Microcontrollers (MCUs)
Ultra-low-power low-cost microcontrollers for sensing and measurement applications.
Texas Instruments MSP430FR25x2 Capacitive Touch Sensing MCUs
Ultra-low-power MSP430 MCUs featuring CapTIvate™ touch technology for cost-sensitive applications.
Texas Instruments MSP430F5528 / MSP430F5529 Microcontrollers
Integrated USB and PHY supporting USB 2.0, 12-bit ADC, and more.
Texas Instruments MSP430FR504x MCU:er med ultraljudsavkänning
16 MHz utan LCD MSP430™ mikrokontroller för tillämpningar inom mätning av gas- och vattenflöde.
Texas Instruments MSP430FR604x/MSP430FR603x SoCs
Powerful, highly integrated microcontrollers (MCUs) that are optimized for water and heat meters.
Texas Instruments MSP430F21x2 16-Bit Ultra-Low-Power MCUs
MCUs that are optimized to achieve extended battery life in portable measurement applications.
Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs
General purpose, ultra-low power 16-bit MCUs used for a wide range of applications.
Texas Instruments MSP430F4xx Series
Integrated LCD controllers and other peripherals for low power metering and medical applications.
Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers
Ultra-low power 16-bit microcontrollers are used for a wide range of applications.
Texas Instruments MSP430FR2422 Ultra-Low Power Microcontrollers
TI's lowest cost family of MCUs for sensing and measurement applications.
Texas Instruments MSP430™ Value Line Microcontrollers (MCUs)
Enhances multiple functions for simple sensing and measurement applications.
Texas Instruments MSP430FR2x Value Line Microcontrollers (MCUs)
Ultra-low-power general purpose 16-bit microcontrollers used for a wide range of applications.
Texas Instruments MSP430FR215x / MSP430FR235x Microcontrollers
Ultra-low-power low-cost devices designed for sensing and measurement applications.
Texas Instruments MSP430i2x Microcontrollers (MCUs)
16-bit performance with up to 16MHz operation, integrated peripherals, and low power at low-cost.
Texas Instruments MSP430FR4x Value Line Microcontrollers (MCUs)
Ultra-low-power general purpose 16-bit microcontrollers used for a wide range of applications.
Texas Instruments MSP430FR2000 & MSP430FR21xx Mixed Signal MCUs
Optimized to achieve extended battery life in portable, battery-powered sensing applications.
Texas Instruments MSP430FR599x/MSP430FR596x Mixed-Signal MCUs
Takes low power & performance to the next level with the unique LEA for digital signal processing.
Texas Instruments MSP430L092 Mixed Signal Microcontrollers
First true 0.9V MCU comes configured with full analog chain support.
Texas Instruments MSP430BT5190 Mixed Signal Microcontrollers
MSP430 MCU designed for use with CC2560 Bluetooth solutions.
Texas Instruments MSP430G2x53 Mixed Signal MCUs
MSP430 Value Line ultra-low-power MCUs with built-in 16-bit timers.
Texas Instruments MSP430FR6972 16MHz Mikrokontroller med extremt låg strömförbrukning
MCU:er med extremt låg strömförbrukning som består av flera enheter med inbäddat icke-flyktigt FRAM.
Texas Instruments MSP430FG662x/642x Mixed Signal Microcontrollers
Ultra-low-power MCUs that feature different sets of peripherals targeted for various applications.
Texas Instruments MSP430FR5969 16-bit Mixed-Signal Microcontrollers
16MHz mixed-signal MCU featuring 64KB FRAM, 2KB SRAM, and up to 40 multifunction I/O ports.
Texas Instruments MSP430i204x/3x/2x Mixed-Signal Microcontrollers
Ultra low power 16-bit RISC CPUs for metering, power monitoring/control and sensor applications.
Texas Instruments MSP430F673x / MSP430F672x Mixed Signal MCUs
MSP430 MCUs with three high-performance 24-bit sigma-delta A/D converters and a 10-bit ADC.
Texas Instruments MSP430F5171 / MSP430F5172 16-bit Mixed Signal MCUs
MSP430 with 2 16-bit high-res timers, universal serial interfaces, and 32-bit hardware multiplier.
Texas Instruments MSP430FRx Ultra Low-Power FRAM MCUs
Ultra low-power MCUs with FRAM nonvolatile memory and 16-bit MSP430 MCU.
Texas Instruments MSP430F4481 / MSP430F4491 Mixed Signal MCUs
MSP430 MCUs with LCD driver, two 16-bit timers, and 48 I/O pins.
- Texas Instruments