STMicroelectronics AEK-SNS-2TOFM1 Predefined Gesture Detection System

STMicroelectronics AEK-SNS-2TOFM1 Predefined Gesture Detection System includes two Time-of-Flight distance-ranging sensors. The sensors are placed at a distance of 23cm one from the other. The onboard SPC582B60E1 microcontroller reads the sensor data and detects a predefined hand/foot gesture. This solution is designed for power liftgate applications, to open/close the trunk with a predefined foot movement.

Features

  • CAN bus interface for remote control support
  • Serial interface for remote communication support
  • Input voltage: 12V battery bus
  • Size: 250mm x 86mm
  • Included in the AutoDevKit ecosystem

Block Diagram

Block Diagram - STMicroelectronics AEK-SNS-2TOFM1 Predefined Gesture Detection System
Publicerad: 2022-06-17 | Uppdaterad: 2022-06-21