Infineon Technologies CUR SENSOR PROG GEN2 Development Board
Infineon Technologies CUR SENSOR PROG GEN2 Development Board is a utility board designed for interfacing TLE4973 Hall current sensors operating at 5V supply levels. This board is compatible with all TLE4973 (VSON, TISON, and TDSO) three-phase evaluation boards. The current sensor development board is used for performing live current-level readouts, diagnostic checks (eg. OCD check), EEPROM configuration, and calibration. This development board is AEC-Q100 qualified and is suitable for industrial and automotive applications.Features
- USB isolator included
- Based on XMC1100 Infineon MCU
- For evaluating three-phase systems
- Real-time GUI provided
- Programming and calibration tool
- For all TLE4973 boards - VSON, TISON, and TDSO
- Isolation over USB included
- AEC-Q100 qualified
- Compatible with TLE4973 boards:
Applications
- Automotive
- Industrial
Additional Resource
Publicerad: 2025-02-10
| Uppdaterad: 2025-03-04