Analog Devices Inc. EVAL-ADXL382-BB-2Z Evaluation Board

Analog Devices EVAL-ADXL382-BB-2Z Evaluation Board is a breakout board for the I2C variant of the ADXL382. The board is implemented as a PC-based solution for demonstrating the ADXL382 microelectromechanical systems (MEMS) accelerometer.

The ADI EVAL-ADXL382-BB-2Z Evaluation Board utilizes the motion capture board (MCB) from the EVAL-ADIS-MCBZ platform for accessible communication and data collection employing the graphical user interface (GUI).

Features

  • Plug-and-play rapid evaluation system of the ADXL382
  • PC-based evaluation software with user-friendly GUI
  • Self-contained data capture with battery and SD memory card
  • On-board BLUETOOTH® low energy (BLE) module

Applications

  • Condition-based monitoring
  • Structural health monitoring
  • Seismic imaging
  • Robotics
  • Audio and active noise cancellation (ANC)
  • Wearables and low-power motion detection

Kit Contents

  • USB cable
  • Flat ribbon connector cable

REQUIRED HARDWARE

Analog Devices Inc. EVAL-ADXL382-BB-2Z Evaluation Board

Layout

Analog Devices Inc. EVAL-ADXL382-BB-2Z Evaluation Board
Publicerad: 2024-10-22 | Uppdaterad: 2025-10-17