Qorvo QM55011EVB Development Tool
Qorvo QM55011EVB Development Tool is designed to evaluate the QM55011 IoT Front End Modules (FEMs), which are low-power cellular modules designed for use in multiple bands. The QM55011 multi-band multi-chip RF FEMs support NB-IoT1/2, Cat-M 1/2, and non-terrestrial network (NTN) applications. The series also supports low-band (LB) frequencies from 663MHz to 915MHz and mid-band (MB) frequencies from 1695MHz to 2010MHz. Ideal applications for the Qorvo QM55011EVB development board include Cellular Internet of Things (CIoT) front ends, wearables, metering, and asset tracking.Features
- Evaluates QM55011 IoT FEMs
- Supports NB-IoT 1/2, Cat-M 1/2, and NTN
- LB frequencies from 663MHz to 915MHz
- MB frequencies from 1695MHz to 2010MHz
Applications
- CIoT front ends
- Wearables
- Metering
- Asset tracking
Block Diagram
Publicerad: 2025-05-08
| Uppdaterad: 2025-10-21