- Hem
- SENASTE produkterna
- Nyheter efter kategori
- Inbäddade lösningar
- Ingenjörsverktyg
- RF/trådlösa utvecklingsverktyg
- Utvecklingsverktyg för GNSS/GPS
- Shield & Carrier Family - Arduino
Arduino Shield & Carrier Family
Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.CORE PRODUCT SHIELDS
Arduino Ethernet Shield 2
Connects to the internet, and the shield is based on the WIZnet W5500 Ethernet chip.
Arduino 4 Relays Shield
Drives high power loads that cannot be controlled by digital IOs.
Arduino Proto Shield Rev3 (Uno)
Design and implement custom circuits for any Uno-based project using SMD or TH ICs.
Arduino GIGA Display Shield
A touchscreen add-on for the GIGA R1 Wi-Fi board.
Arduino HAT Carrier Board
Användare kan utveckla många tillämpningar inom robotik och byggnadsautomatisering med HAT-tilläggskort.
PORTENTA PRODUCT SHIELDS
Arduino Portenta Vision Shield
Brings industry-rated features to the Arduino Portenta.
Arduino Portenta CAT.M1/NB IoT GNSS-tilläggskort
Möjliggör förbättrade anslutningsfunktioner för Portenta H7-tillämpningar.
Arduino Breakout Board for Portenta
Designed to prototype and test devices connections and capacity within the Portenta family boards.
Arduino Portenta H7
Dual-core unit features a 480MHz Arm® Cortex®-M7 and a 240MHz Arm Cortex M4.
Arduino Portenta Max Carrier
Transforms Portenta modules into single-board computers or reference designs.
MAKER PRODUCT SHIELDS
Arduino MKR CAN Shield
MKR Boards can connect to a CAN Bus using the Microchip MCP2515 SPI to CAN Controller.
Arduino MKR ETH Shield
Enables an MKR board to connect to the internet using the Ethernet 2 Library.
Arduino MKR Connector Carrier (Grove Compatible)
Provides Seeed Studio Grove Connectors to an MKR Series Development Board.
Arduino MKR MEM-sköld
Lägger till 2 MB flashminne och microSD-lagringskapacitet till alla kort i MKR-serien.
Arduino MKR Environmental Shield Rev2
Allows an MKR board to acquire environmental data collected by an array of sensors.
Arduino Proto Shield Rev3 (Uno)
Design and implement custom circuits for any Uno-based project using SMD or TH ICs.
Arduino ASX00061 Nano Connector Carrier
Practical solution for expanding the capabilities of the Nano product family.
Shields Ecosystem
Arduino Uno Boards
Open-source microcontroller boards designed for simplicity, ease of use, and versatility.
Related Products
Arduino Cloud
All-in-one IoT solution that empowers makers to bring projects to life quickly and easily.
- Arduino