Ezurio Sona™ NX611 Development Kit
Ezurio Sona™ NX611 Development Kit is designed for the evaluation of Sona™ NX611 wireless modules. The Sona™ NX611 modules integrate the complete transmit/receive RF paths, such as RF switches, diplexer, reference crystal oscillator, and Power Management Units (PMUs). These modules consist of a full-feature W-Fi subsystem powered by NXP's 802.11ax (Wi-Fi®) technology. The Sona™ NX611 modules are available in a 1218 76-pin LGA package. Typical applications include IoT and industrial requirements.Features
- Evaluates the Sona™ NX611 wireless modules with integrated antenna
- Sona™ NX611 modules are available in a 1218 76-pin LGA package
Applications
- Industrial requirements
- IoT
Sona NX611 1218 Chip Antenna Internal Block Diagram
Publicerad: 2025-05-06
| Uppdaterad: 2025-07-03