Renesas Electronics AnalogPAK SLG47001V/SLG47003V Adapter Kits

Renesas Electronics AnalogPAK SLG47001V / SLG47003V Adapter Kits are for use with the SLG4DVKADV GreenPAK advanced development board or SLG4DVKLITE GreenPAK lite development board. The SLG47001V-SKT kit includes the SLG4SA20AL-20x30 socket adapter and 50 SLG47001V GreenPAK programmable mixed-signal matrix IC samples. Used with SLG46xxxV-SKT and SLG47xxxV-SKT socket kits, the GreenPAK Advanced and Lite Development Boards provide complete programming, emulation, and testing functions for GreenPAK devices.

The Renesas Electronics SLG47001V/SLG47003V GreenPAK programmable mixed-signal matrix provides a small, low-power component for commonly used mixed-signal functions. The user creates a circuit design by programming the one-time programmable (OTP) non-volatile memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells of the SLG47001V or SLG47003V. This highly versatile device allows various mixed-signal functions to be designed within a tiny, low-power single integrated circuit.

Features

  • Two ultra-low offset op amps
  • Two 10-bit digital rheostats
  • Multi-channel sampling comparator
  • Analog MUX
  • Analog Switch
  • Extended pattern generator
  • Reliable NVM CRC check
  • Integrates many analog blocks in one tiny package (op amps, analog switch, digital rheostat, voltage ref, oscillators, ACMP, and others)
  • Smaller size and lower cost of your mixed-signal projects
  • Rich set of fully configurable analog and digital blocks
  • Saves energy (flexible user-defined power-saving modes for all macrocells)

Applications

  • Consumer electronics
  • Handheld and portable electronics
  • Industrial automation and process control
  • Personal computers and servers
  • Battery voltage and current monitoring
  • Adjustable precision threshold
  • Sensor offset trimming/calibration
  • Tunable analog filters
  • Operational amplifier adjustable gain and offset
  • Adjustable voltage-to-current conversions
  • Smartphones and fitness bands
  • Notebook and tablet PC

Block Diagram

Block Diagram - Renesas Electronics AnalogPAK SLG47001V/SLG47003V Adapter Kits
Publicerad: 2024-11-11 | Uppdaterad: 2026-01-08