Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit

Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit provides an easy-to-use platform for evaluating the MAX® 10 FPGA technology. This kit can be used to validate MIPI CSI-2 passive D-PHY solutions for MIPI Rx or Tx implementation within the FPGA. The MAX® 10 FPGA kit allows the development of high-speed camera and imaging applications, building embedded solutions, and testing the FPGA interface with several peripheral modules. This kit enables the development of prototype designs using through-hole vias.

The MAX® 10 FPGA evaluation kit includes an evaluation board, power adapter, and a mini-B USB to USB cable. Additionally, the kit includes components such as MIPI, HDMI, user LVDS array, Pmod connectors, oscillators, user GPIO, LEDs, and button switches. The evaluation kit is used in applications such as motor control, SMBUS controller, analog interface control, data storage, and LCD display controllers.

Features

  • Features the MAX 10 FPGA (10M50DAF484C6GES) with 50K logic elements
  • Integrated HDMI output for 1080p video applications
  • Dual MIPI CSI-2 interfaces for camera input and output (transmitter and receiver)
  • Two Digilent Pmod™ connectors for peripheral expansion
  • On-board LPDDR2 memory (1 Gbit) and 512 Mbit Quad SPI flash
  • Embedded FPGA Download Cable II for programming and debugging
  • Programmable clock generator with GUI-based control
  • General-purpose I/O via single-ended and LVDS through-hole vias
  • USB and DC power options with selectable jumper configuration
  • Includes user LEDs, push buttons, DIP switches, and complete documentation

Technical Information

  • Device Family: MAX 10 FPGA
  • Device OPN(s) on Board: 10M50DAF484I6G
  • Power: Powered via USB or 5V DC adapter; Jumper selectable input
  • Interfaces: 
  • HDMIv1.4 video output
    • Two 12-pin Pmod connectors
    • Two 36-pin MIPI FFC connectors
    • One 16-pin MIPI FFC connector
    • General-purpose single-ended I/O through-hole vias
    • General-purpose LVDS through-hole vias
    • JTAG header
  • Memory:
    • LPDDR2 SDRAM: 1 Gbit (64M x 16), 200 MHz
    • Quad SPI Flash: 512 Mbit, used for configuration and user data
  • Connectors:
    • Mini USB Type-B connector
    • 10-pin JTAG header
    • HDMI connector
    • 2x Digilent Pmod connectors
    • 2x10 LVDS GPIO headers
    • 2x7 GPIO header
    • 36-pin and 16-pin MIPI FFC connectors
    • DC power jack
  • Switches and LEDs:
    • 5 green user LEDs
    • 3 yellow power LEDs
    • 1 green configuration done LED
    • 4 user push buttons
    • 6 DIP switches for user and configuration control

Kit Contents

  • MAX® 10 evaluation board
  • Mini-B USB to USB cable
  • Quartus® Prime Lite edition software
  • Complete kit installation package

Board Layout (Front)

Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit

Board Layout (Back)

Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit

Block Diagram

Block Diagram - Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit
Publicerad: 2025-04-22 | Uppdaterad: 2026-05-04