Nexperia NEVB-NEX92830DPCUL Evaluation Board
Nexperia NEVB-NEX92830DPCUL Evaluation Board is designed to evaluate the operation and performance of the NEX92830DPCD-Q100 300mA, dual-channel antenna LDO regulator with current sensing. This evaluation board operates over a 4V to 40V input voltage range and an adjustable 1.5V to 20V output voltage, and 300mA per channel. The NEVB-NEX92830DPCUL evaluation board uses ERR to indicate general faults, jumpers to enable or disable device output, and supports auto-retry. This board is ideal for infotainment active-antenna power supplies, automotive MIC power supplies, camera power supplies, and high-side power switches for small current applications.
Features
- Evaluates the NEX92830DPCD-Q100
- 4V to 40V input voltage range
- 1.5V to 20V adjustable output voltage with 300mA per channel current
- Uses ERR to indicate general faults
- Uses jumpers to enable or disable device output
- Supports auto-retry
Applications
- Infotainment active-antenna power supplies
- Automotive MIC power supplies
- Camera power supplies
- High-side power switches for small current devices
Schematic Diagram
PCB Layout
Additional Resource
Publicerad: 2026-04-01
| Uppdaterad: 2026-04-17