Microchip Technology AVR64DU32 Curiosity Nano Evaluation Kit
Microchip Technology AVR64DU32 Curiosity Nano Evaluation Kit is a hardware platform to evaluate the AVR® DU family microcontrollers. This evaluation kit comes with a fully integrated programmer and debugger that provides seamless integration with Microchip MPLAB X. The AVR64DU32 evaluation kit features a variable-voltage power supply, dual USB Type-C® connectors, a virtual serial port, and a DGI, enabling seamless integration into custom designs. Package contents constitute an AVR64DU32 Curiosity Nano evaluation board and two 100mil, 1x 19 pin header strips.Features
- AVR64DU32 microcontroller
- Two USB Type-C® connectors:
- One connected to the on-board debugger
- One connected to the AVR64DU32’s USB 2.0 full-speed peripheral
- One yellow user LED
- One mechanical user switch
- One 32.768kHz crystal
- One green power and status LED
- On-board debugger support in Microchip
- USB powered with power multiplexing
- MPLAB® X IDE:
- Board identification
- Virtual serial port (CDC)
- Programming and debugging
- Two debug GPIO channels (DGI GPIO)
- Adjustable target voltage:
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage
- 5V default output voltage setting
- 500mA maximum output current
Kit Contents
- AVR64DU32 Curiosity Nano evaluation board
- Two 100mil, 1x 19 pin header strips
Applications
- Industrial control
- Home appliance products
- Automotive
- Internet of Things (IoT)
AVR64DU32 Curiosity Nano Board Overview
AVR64DU32 Curiosity Nano Board Block Diagram
Additional Resource
Publicerad: 2024-04-27
| Uppdaterad: 2024-08-13