Arduino Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

The Arduino Modulino Movement is a plug-and-play motion-sensing module built around the LSM6DSOXTR 6-axis IMU. The Modulino Buttons module features three tactile push-buttons, each equipped with an RGB LED for customizable visual feedback. The Modulino Knob module features a quadrature rotary encoder (PEC11J-9215F-S0015) paired with an onboard STM32C011F4 MCU. The Modulino Distance module is designed for precise proximity sensing using the VL53L4CD time-of-flight (ToF) sensor. The Modulino Thermo is a plug-and-play temperature sensing module built around the HS3003 humidity and temperature sensor. The Modulino Buzzer is a versatile audio output module that enables users to add simple tones and sound effects to projects.

Applications

  • Smart home automation
  • Environmental monitoring
  • Interactive learning tools

Videos

Parameters

Chart - Arduino Modulino® Family

Pinouts

Arduino Modulino® Family
Arduino Modulino® Family
Arduino Modulino® Family
Arduino Modulino® Family
Publicerad: 2025-10-15 | Uppdaterad: 2025-12-29