Infineon Technologies BGA125N6 Evaluation Board
Infineon Technologies BGA125N6 Evaluation Board features an onboard ultra-low power GNSS low noise amplifier (LNA) and is designed to enhance GNSS signal sensitivity for the L2/L5 band in wearables and mobile cellular IoT applications. Providing reliable performance, high system sensitivity is ensured. The ultra-low 1.5mW power consumption of the LNA preserves valuable battery power, ideal for small battery-powered GNSS devices.Features
- 1164MHz to 1300MHz operating frequencies
- Ultra-low 1.3mA current consumption
- Wide 1.1V to 2.8V supply voltage range
- High 20.0dB insertion power gain
- Low 0.80dB noise figure
- 2kV HBM ESD protection (including AI pin)
- Only 1x external matching component needed
- Ultra small onboard BGA125N6 GNSS low-power amplifier, TSNP-6-2 leadless package (0.7mm x 1.1mm footprint)
- RoHS and WEEE compliant
Applications
- Wearables
- Mobile cellular IoT
Publicerad: 2023-10-24
| Uppdaterad: 2023-11-21