Analog Devices Inc. AD-GMSL716MIPI-EVK Deserializer Board

Analog Devices AD-GMSL716MIPI-EVK Deserializer Board is a compact and cost-efficient evaluation board designed to convert GMSL2 serialized video signals into MIPI CSI-2 interfaces, enabling seamless integration with system-on-chip (SoC) platforms. At its core is the Analog Devices MAX96716A, a dual GMSL2-to-CSI-2 deserializer, offering a reliable solution for automotive and industrial vision systems. Included with the board is a comprehensive software package, featuring reference Linux images and device tree configurations for all supported camera types, enabling faster development and integration.

Engineered to meet the growing demand for budget-friendly GMSL camera solutions, the AD-GMSL716MIPI-EVK board supports a wide range of image sensors. The board features Power-over-Coax (PoC) technology, which simplifies installation by transmitting both data and power through a single coaxial cable, streamlining system design and reducing cable clutter. This evaluation board is ideal for developers building next-generation GMSL2 camera systems, offering flexibility, performance, and ease of use.

Features

  • Dual GMSL2 deserializer with the MAX96716A
  • 2x MIPI CSI-2 22P (4x lanes) ribbon cable connectors
  • 2x GMSL2 input connectors
  • Power over coax implementation, 12V, 1.2A total output
  • Enables bidirectional I2C communication for camera control
  • Input power selection between USB-C 5V or 6-pin connector
  • Compatible with NVIDIA Jetson, Raspberry Pi, and AMD SoC platforms
  • Operates at 3Gbps or 6Gbps forward link rates
  • Individual MIPI CSI-2 connector
  • Supports cable lengths up to 15 meters
  • Mounting holes for secure attachment as a shield to a Raspberry Pi
  • Small form-factor design for space-constrained applications

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Mobile and mounted robotics
  • Autonomous vehicles and automotive cameras
  • Outdoor machines and industrial equipment
  • Smart and flexible manufacturing systems
  • Security and surveillance systems
  • Industrial automation and machine vision

Kit Contents

  • 8x screws
  • 4x 21mm standoffs

Required Equipment

  • Compatible SoC development platform (Jetson, Raspberry Pi, AMD)
  • GMSL2 camera with serializer (for example, AD-GMSL717MIPI-EVK)
  • Coaxial cable (50Ω)
  • MIPI CSI-2 FFC/FPC cable (22-pin)
  • USB Type-C® power supply (5V, minimum 2A)
  • Multimeter (for verification)

Overview

Location Circuit - Analog Devices Inc. AD-GMSL716MIPI-EVK Deserializer Board

Simplified Block Diagram

Block Diagram - Analog Devices Inc. AD-GMSL716MIPI-EVK Deserializer Board
Publicerad: 2025-10-27 | Uppdaterad: 2025-11-05