Analog Devices Inc. EVAL-ADPL21210-AZ Evaluation Circuit Board

Analog Devices Inc. EVAL-ADPL21210-AZ Evaluation Circuit Board is designed to demonstrate the ADPL21210, a 2.1MHz, SOT-23 DC/DC converter. This circuit board features a 5V input voltage, 12V ±2% output voltage, 300mA maximum output current, 50mVP–P typical output ripple, and 86% typical efficiency. The EVAL-ADPL21210-AZ board demonstrates the soft-start feature, a wide input-voltage range, and a small circuit size. This board is ideal for space-conscious applications such as digital cameras, cellular phones, palmtop computers, and Liquid Crystal Display (LCD).

Features

  • 5V input voltage
  • 12V ±2% at VIN = 5V, IOUT = 0A to 300A output voltage
  • 300mA maximum output current
  • 50mVP–P at VIN = 5V, IOUT = 300mA typical output ripple
  • 86% at VIN = 5V, IOUT = 300mA typical efficiency

Applications

  • Digital cameras
  • Cellular phones
  • Palmtop computers
  • Liquid Crystal Display (LCD)

Schematic Diagram

Schematic - Analog Devices Inc. EVAL-ADPL21210-AZ Evaluation Circuit Board
Publicerad: 2026-03-31 | Uppdaterad: 2026-04-29