Analog Devices Inc. EVAL-AD4083-FMCZ Evaluation Board

Analog Devices Inc. EVAL-AD4083-FMCZ Evaluation Board is designed to demonstrate the performance of the AD4083 Analog‐to‐Digital Converters (ADCs). This board is designed for use with the Digilent ZedBoard via the Field Programmable Gate Array (FPGA) Mezzanine Card (FMC) connector. The EVAL-AD4083-FMCZ evaluation board provides an Analysis Control Evaluation (ACE) software plugin for device configuration, data capture, and performance evaluation. This board supports Low-Voltage Digital Signaling (LVDS) data output interface and ADC configuration via Serial Peripheral Interface (SPI). The EVAL-AD4083-FMCZ kit includes an EVAL-AD4083-FMCZ evaluation board and a micro-SD memory card with an SD adapter, containing system board boot software and Linux OS.

Features

  • Full-featured evaluation board for AD4083/AD4084
  • Analysis Control Evaluation (ACE) software plugin available for device configuration, data capture, and performance evaluation
  • Flexible analog front end
  • On-board power solution and precision reference
  • On-board clock generation circuitry with sampling frequency control via the ACE software
  • FMC compatible

Kit Contents

  • EVAL-AD4083-FMCZ evaluation board
  • Micro-SD memory card with SD adapter, containing system board boot software and Linux OS

Applications

  • Digital imaging
  • Cell analysis
  • Spectroscopy
  • Automated test equipment
  • High-speed data acquisition
  • Digital control loops, hardware in the loop
  • Power quality analysis
  • Source measurement units
  • Electron and X-ray microscopy
  • Radar level measurement
  • Nondestructive test

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-AD4083-FMCZ Evaluation Board
Publicerad: 2026-03-30 | Uppdaterad: 2026-04-29