DFRobot TEL0190 Pocket-Sized Debugging Workstation

DFRobot TEL0190 Pocket-Sized Debugging Workstation eliminates the need for multiple dongles and bulky power adapters. The RainbowLink V2 combines four independent communication channels (isolated RS485 and RS232 + 2x TTL) and a versatile power supply (12V/5V/3.3V) into one rugged device. The DFRobot TEL0190 is ideal for field engineering, Internet of Things (IoT) development, and industrial automation.

Features

  • Four channels with simultaneous operation
    • Channel 1 - RS485 (fully isolated) for industrial PLCs and long-distance sensors
    • Channel 2 - RS232 (fully isolated) for legacy hardware and standard serial devices
    • Channels 3 and 4 - TTL (UART) for microcontrollers, GPS modules, and sensors
  • Integrated portable power supply (12V/5V/3.3V)
  • Industrial-grade protection (V2 upgrade)
  • Enhanced usability and design

Applications

  • Outdoor sensor testing - debugging 12V RS485 soil sensors using only a laptop
  • Industrial maintenance - safely connecting to high-voltage PLCs via isolated RS232
  • R&D prototyping - monitoring data from an ESP32 (TTL) and a GPS module (TTL) simultaneously

Specifications

  • RainbowLink V2 (TEL0190) model
  • USB Type-C® (5V) input interface
  • Four independent channels
  • Communication protocols available are one RS485 (isolated), one RS232 (isolated), and two TTL
  • 12V power output at 800mA
  • Signal and power isolation for RS485 and RS232
  • 2400bps to 128000bps baud rate support
  • Supports Windows, Linux (including Raspberry Pi), and MacOS operating systems
  • 77mm × 57mm × 21mm (fully enclosed PC housing) dimensions
Publicerad: 2026-05-04 | Uppdaterad: 2026-05-06