NetBurner SOMRT1061 Embedded System-On-Module

NetBurner SOMRT1061 Embedded System-On-Module (SOM) is a high-performance module that can be used as a main processor or to add Ethernet connectivity to an existing or new product. This module consists of NXP i.MX Arm® 1060-series processor and a Floating Point Unit (FPU). The SOMRT1061 module features 32MB RAM, 7UARTs, up to 67 GPIOs, and dual 10/100 Ethernet. This module comes with a 25.4mm footprint and is ideal for use as a main system processor, network sub-processor, or encrypted serial to Ethernet server. The SOMRT1061 module is suitable for industrial IoT applications.

The SOMRT1061 module is equipped with two General Programmable Timers (GPT), four Periodical Interrupt Timers (PIT), three Quad Timers (QTimer) with a total of 11 I/O signals, four FlexPWMs, and four quadrature encoders/decoders. This module's three FlexIO modules can be configured as I2C, SPI, UART, I2S, camera I/F, 68K 8080 parallel bus, or PWM/waveform generation. The SOMRT1061 module operates from -40°C to 85°C and is RoHS compliant.

Features

  • NXP i.MX MIMXRT1061, 528MHz, and Arm® Cortex®-M7 processor
  • 1MB boot flash and 8MB application
  • 1MB SRAM on the processor
  • 32MB RAM
  • Floating Point Unit (FPU)
  • Dual 10/100 Ethernet (one PHY onboard)
  • 2 USB Controllers (two PHY sharing a VBUS)
  • 7 UARTs
  • Up to 67 GPIOs
  • 1″ (25.4mm) square form factor
  • On-die temperature sensor with programmable trim points
  • -40°C to 85°C operating temperature range
  • RoHS compliant
  • Timers and PWMs:
    • 2 General Programmable Timers (GPT)
    • 4 Periodical Interrupt Timers (PIT)
    • 3 Quad Timers (QTimer) with a total of 11 I/O signals
    • 4 FlexPWMs
    • 4 quadrature encoders/decoders
  • Audio:
    • S/PDIF input and output
    • 3 synchronous audio interface (SAI) modules supporting I2S, TDM, and codec/DSP interfaces/MQS interface for medium quality audio via GPIO pads

Applications

  • Industrial IoT requirements

Videos

Publicerad: 2025-02-17 | Uppdaterad: 2025-02-25