Advantech MIC-743-AT AI Inference System

Advantech MIC-743-AT AI Inference System embeds the NVIDIA® Jetson T5000™, delivering up to 2070 TFLOPS (FP4). This system features a 14-core Arm® Neoverse V3AE 64-bit SMP CPU architecture, 128GB of LPDDR5X memory, and a pre-installed 1TB SSD. The MIC-743-AT AI inference system integrates 2560 NVIDIA® CUDA® cores and 96 5th Gen Tensor cores, with 1.57GHz MAXN. This system supports HDMI, USB 3.2 Gen 2, M.2 AEkey (Wi-Fi®), and M.2 Bkey (LTE). The MIC-743-AT AI inference system comes with NVIDIA Jetpack™ 7.0 installed and supports multiple use cases for large AI models in generative AI applications. This system handles demanding AI workloads, including large language models (LLMs), vision-language models (VLMs), and video analytics at the edge.

The MIC-743-AT AI inference system supports a 19V to 36V power input range and an operational temperature range of -10°C to 35°C with 0.7m/s airflow. This system is ideal for robotics, autonomous mobility, smart factories, and other industrial AI use cases that require low latency, on-site inference.

Features

  • Embedded with NVIDIA® Jetson T5000™, delivering up to 2070 TFLOPS (FP4)
  • 1 x QSFP28 (4 x 25GbE)
  • 1 x M.2 AEkey (Wi-Fi®)
  • 1 x M.2 Bkey (LTE)
  • 1TB SSD pre-installed
  • NVIDIA Jetpack™ 7.0 operating system
  • Desktop/wall mount installation
  • CE/FCC/CCC/KCC/BSMI/UL certifications (no RED certification)

Applications

  • Robotics
  • Autonomous mobility
  • Smart factories
  • Industrial AI

Specifications

  • Process:
    • T5000:
      • 14-core Arm® Neoverse V3AE (64-bit) SMP CPU architecture
      • 2560 NVIDIA® CUDA® cores and 96 5th Gen Tensor cores with 1.57GHz MAXN GPU
      • 128GB LPDDR5X memory
  • I/O:
    • HDMI (maximum resolution 3840 x 2160 at 60Hz) display
    • 4 x USB 3.2 Gen 2
    • 1 x Micro USB
    • 1 x Micro USB console for debug (UART to USB)
    • 1 x audio speaker out and MIC in on board
    • 1 x Nano SIM on the side of the board
  • 1 x TPM (onboard)
  • 19V to 36V power input range
  • -10°C to 35°C operational temperature range
  • 195mm x 200mm x 71.5mm with rubber foot dimensions (W x D x H)
  • 2kg weight

Dimensions

Mechanical Drawing - Advantech MIC-743-AT AI Inference System
Publicerad: 2026-05-13 | Uppdaterad: 2026-05-19