RAFI RAMO® E Emergency Stops with M12 Connections

RAFI RAMO® E Emergency Stops feature a plug-and-play M12 connector and 22mm or 30mm mounting hole diameters for simple, time-saving installation. These E-stops are equipped with two normally-closed contacts (NC) as standard and are rated for 35V. The emergency stop buttons can be easily reset by pulling, and they comply with all applicable ISO and IEC standards. The series offers IP69 protection according to DIN EN 60529 and IPx9K according to ISO 20653. Additional features include a low overall height and mounting depth, a single-part closed housing, and secure and flexible assembly. RAFI RAMO E Emergency Stops can be installed horizontally or vertically and provide an operating life of 50,000 cycles.

Features

  • Plug-and-play design
    • M12 plug can be connected quickly
    • Cable can be configured and preassembled flexibly, enabling schedule-independent wiring
  • Single-part closed housing
    • Protection ratings of at least IP65
    • Stand-alone capability without additional seal
  • Low space requirements
    • Flat design in front of and behind front panel
    • Plug angled at 135° for tight row mounting
    • Can be installed horizontally or vertically
  • Flexible, decentralized assembly with RAMO EDGE mounting bracket
    • Assembles operating elements and indicators directly on profiles without additional housing
    • Installs on aluminum profile rails, walls, tables, and workbenches
  • Reset by pulling
  • Illuminated buttons available
  • 2 NC contact function
  • 50,000 cycles of operating life
  • Designed in Germany and made in Europe

Applications

  • Industrial automation
  • Machinery
  • Production lines
  • Assembly lines
  • Robotics
  • Industrial equipment
  • Vehicle construction
  • Harsh environments

Comparison Chart

Chart - RAFI RAMO® E Emergency Stops with M12 Connections

Dimensions

Mechanical Drawing - RAFI RAMO® E Emergency Stops with M12 Connections
Publicerad: 2026-05-06 | Uppdaterad: 2026-05-22