Same Sky Spring Contact Speakers

Same Sky Spring Contact Speakers offer a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W. These speakers are available with a coiled spring contact, tension spring contact, spring leaf contact, or spring contact. Same Sky Spring Contact Speakers feature a 20,000Hz maximum frequency response, a 65dB to 104dB sound pressure level range, and various operating temperature ranges, ensuring engineers can find the ideal speaker for any environment.

Features

  • CMS-1536-0332S
    • Spring contact
  • CMS-4049-28S
    • Coiled spring contact
    • Low profile
  • CMS-3646-18S
    • Coiled spring contact
    • Low profile
  • CMS-3495-0550S
    • Tension spring contact
  • CMS-2341-06S-TR
    • Spring leaf contact
  • CMS-201438-058S
    • Spring leaf contact
  • CMS-1638-058S
    • Spring leaf contact

Specifications

  • CMS-1536-0332S
    • 32Ω impedance
    • 0.3W rated input power
    • Ø15mm x 3.6mm
    • -40°C to +85°C operating temperature range
  • CMS-4049-28S
    • 8Ω impedance
    • 2W rated input power
    • Ø40mm x 4.9mm
    • -30°C to +80°C operating temperature range
  • CMS-3646-18S
    • 8Ω impedance
    • 1W rated input power
    • Ø36mm x 4.6mm
    • -30°C to +60°C operating temperature range
  • CMS-3495-0550S
    • 50Ω impedance
    • 0.5W rated input power
    • Ø34.5mm x 10.7mm
    • -20°C to +60°C operating temperature range
  • CMS-2341-06S-TR
    • 50Ω impedance
    • 0.6W rated input power
    • Ø23mm x 4.1mm
    • -40°C to +85°C operating temperature range
  • CMS-201438-058S
    • 8Ω impedance
    • 0.5W rated input power
    • 20mm x 14mm x 3.8mm
    • -30°C to +70°C operating temperature range
  • CMS-1638-058S
    • 8Ω impedance
    • 0.5W rated input power
    • Ø16mm x 3.85mm
    • -25°C to +60°C operating temperature range
Publicerad: 2024-04-25 | Uppdaterad: 2024-09-24