ECS ECX-64 SMD Crystals
ECS ECX-64 SMD Crystals feature a compact 6mm x 3.5mm footprint with four pads and a 1.1mm profile, making them ideal for densely populated PCB applications. These crystals have an operating temperature of -10°C to +70°C and a frequency range of 7.3728MHz to 50MHz. ECS ECX-64 SMD Crystals are ideal for applications such as the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.Features
- Compact
- Low-profile design
- Industry-standard footprint
- RoHS compliant
Specifications
- 6mm x 3.5mm footprint
- Four pads
- 7.3728MHz to 50MHz frequency range
- -10°C to +70°C operating temperature range
- 7pF shunt capacitance
- 100µW drive level
Applications
- IoT
- COTS military
- Some medical electronics
- Telecommunications
- Industrial control/automation
- Mobile devices
- RFID
Publicerad: 2019-04-02
| Uppdaterad: 2023-03-23