ECS ECX-33QZ Ultra-Miniature Rugged SMD Crystals
ECS ECX-33QZ Ultra-Miniature Rugged SMD Crystals are compact (3.2mm x 2.5mm x 0.8mm) crystals in a ceramic package ideal for harsh environments, such as automotive or TPMS applications. The ECS ECX-33QZ components are AEC-Q200 qualified and feature a -40°C to +125°C operating temperature range. These SMD crystals offer a 13MHz to 26MHz frequency and 100µW drive level.Features
- Compact and low profile (3.2mm x 2.5mm x 0.8mm)
- -40°C to +125°C operating temperature range
- +260°C maximum peak solder temperature for 10s maximum
- AEC-Q200 qualified
- 12MHz to 32MHz frequency range
- ±25ppm maximum frequency tolerance at +25°C
- ±100ppm maximum frequency stability from -40°C to +125°C
- Equivalent Series Resistance (ESR)
- 80Ω from 20MHz to 32MHz
- 120Ω from 12MHz to 19.999MHz
- 5pF maximum shunt capacitance
- 10pF typical load capacitance
- 100µW maximum drive level, 10µW typical
- ±3ppm maximum first-year aging
- Moisture Sensitivity Level (MSL) 1
- RoHS compliant
Applications
- Automotive
- TPMS
Dimensions (mm)
Publicerad: 2017-10-02
| Uppdaterad: 2022-05-17