ECS ECS-320-CDX-2094 SMD Quartz Crystal
ECS ECS-320-CDX-2094 SMD Quartz Crystal is a tight tolerance, low G-sensitivity crystal designed for LoRA network protocols. The ECS-320-CDX-2094 is lead free and RoHS compliant with a footprint of 2mm x 1.6mm and a case height of 0.46mm maximum in a resistance weld metal package for low aging. ECS ECS-320-CDX-2094 SMD Quartz Crystal offers a manufacturing tolerance of ±10ppm at +25°C, stability of ±20ppm over -40°C to +85°C, and offers G-sensitivity of 2ppb/G.Features
- Tight tolerance / stability
- Low G-sensitivity
- Low ESR
- Low aging
- Low profile
- Industry-standard footprint
- Lead-free, RoHS compliant
Specifications
- 32MHz frequency
- ±10ppm frequency tolerance at +25°C
- ±10ppm frequency stability (standard -20°C to +70°C)
- ±20ppm frequency stability (standard -40°C to +85°C)
- 2ppb/G maximum (30Hz to 1500Hz) G-sensitivity
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +125°C storage
- 0.8pF shunt capacitance
- 10pF load capacitance
- 40Ω ESR
- 100µW drive level
- ±2ppm first-year aging at +25°C ±3°C / ±10ppm 10-year total aging
- Fundamental mode of oscillation
Publicerad: 2020-12-02
| Uppdaterad: 2024-05-06