ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillator

ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillators are miniature 32.768KHz SMD AEC-Q200 qualified HCMOS oscillators with multi-volt capability of 1.62V to 3.63V. The 3.2mm x 2.5mm x 0.9mm ceramic package of the ECS-327ATQMV is ideal for low power/portable, industrial, and Internet of Things (IoT) applications. ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillators operate over a -40°C to +125°C temperature range.

Features

  • 3.2mm x 2.5mm footprint
  • AEC-Q200 qualified
  • AT strip crystal for tighter stability
  • Multi-volt, wide supply voltage

Applications

  • Low power/portable
  • Industrial
  • IoT

Specifications

  • 32.768KHz frequency range
  • ±100ppm frequency stability
  • 1.62V to 3.63V supply voltage
  • 15pF CMOS output load
  • 0.2mA maximum current consumption
  • 20μA standby current
  • -40°C to +125°C operating temperature range

Dimensions (mm)

Chart - ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillator
Publicerad: 2018-10-09 | Uppdaterad: 2023-12-04