ECS 2016MV Multi-Volt Crystal Oscillators

ECS 2016MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators in a 2.0 x 1.6 x 0.85mm ceramic package. These ECS oscillators occupy a 2.5mm x 2.0mm footprint and offer a 1.500MHz to 54.000MHz frequency range with ±25ppm stability. The low jitter, RoHS-compliant oscillators feature a wide 1.6V to 3.6V supply voltage, 15pF output load, and can operate in temperatures ranging from -40°C to +85°C. 2016MV multi-volt crystal oscillators are ideal for low-power/portable, industrial, and Internet of Things applications.

Features

  • 1.500MHz to 54.000MHz operating frequency
  • 2.5mm x 2.0mm footprint
  • 1.6V to 3.6V supply voltage range
  • -40°C to +85°C operating temperature range
  • -55°C to +125°C storage temperature
  • RoHS-compliant
  • Wide supply voltage
  • Low jitter

Applications

  • Low power devices
  • Portable devices
  • Industrial
  • Internet of Things

Dimensions (mm)

Chart - ECS 2016MV Multi-Volt Crystal Oscillators
Publicerad: 2018-07-09 | Uppdaterad: 2022-10-17