ECS ECS-2016MVQ SMD MultiVolt™ Crystal Oscillators

ECS ECS-2016MVQ SMD MultiVolt™ Crystal Oscillators feature a miniature 2mm x 1.6mm x 0.85mm ceramic package. MultiVolt oscillators can operate across a usable battery supply of 1.6VDC to 3.6VDC or in a static supply voltage application. ECS-2016MVQ oscillators offer low jitter and are AEC-Q200 qualified, making them ideal for industrial and automotive applications.

Features

  • Miniature SMD HCMOS oscillator
  • AEC-Q200 qualified
  • Low jitter
  • RoHS compliant

Applications

  • Industrial
  • Automotive

Specifications

  • 1.7V to 3.63V supply voltage
  • 2mm x 1.6mm x 0.85mm ceramic package
  • 12MHz to 25MHz frequency range
  • ±25ppm or ±50ppm frequency stability
  • 5mS start-up time
Publicerad: 2020-04-15 | Uppdaterad: 2024-05-30