Eaton Electrical XT IEC Contactors

Eaton Electrical XT IEC Contactors are powerful, efficient, and versatile devices that can be combined with Eaton electronic overload relays and bimetal relays. These DC devices feature reduced power consumption, making them more energy efficient and allowing a reduction in the size of the power supply units. XT IEC Contactors are suitable for global use and cover the entire output range, from mini contactor relays (up to 7A) all the way to vacuum contactors (up to 3180A).

Features

  • Up to frame size G is certified to UL standard 60335-2-40 and A2L certified
  • Up to 170A current
  • Frame sizes
    • 45mm for up to 32A
    • 55mm for up to 72A
    • 90mm for up to 170A
  • –25°C to +60°C operating temperature range
  • Up to 200A four-pole contactor
  • Uniform accessories for three-pole and four-pole contactors
  • Double box terminals for reliable wiring of different cross-sections
  • The contactors up to 38A can be controlled directly from a programmable logic controller
  • DC-operated devices with integrated suppressor circuits

Applications

  • Industrial automation
  • Motor control
  • Power distribution
  • Safety contractors
  • Industrial equipment

Videos

Publicerad: 2025-05-02 | Uppdaterad: 2025-06-27