Eaton Electronics SM8SxxH Automotive TVS Diodes
Eaton Electronics SM8SxxH Automotive TVS Diodes are AEC-Q101 qualified and offer a peak power rating of 6600W at 95.1A to 226A current range. These diodes feature low inductance, low leakage current, and excellent voltage clamping capability. The SM8SxxH diodes leverage a V-Groove interlock and dimple design that offers high reliability. These TVS diodes are available in a broad range of footprints designed with the DO-218AB package. The SM8SxxH diodes operate from 18V to 43V voltage range and -55°C to 150°C temperature range. Typical applications include networking systems and body electronics, ADAS and safety systems, automotive lighting, and battery management systems.Features
- AEC-Q101 qualified
- 6600W peak power rating
- 95.1A to 226A peak current range
- Low inductance
- Low leakage current
- Excellent voltage clamping capability
- 18V to 43V reverse standoff voltage range
- -55°C to 150°C temperature range
- DO-218AB package
Applications
- Communication and infotainment systems
- Networking systems and body electronics
- Advanced Driver Assistance Systems (ADAS) and safety systems
- Automotive lighting
- Battery management systems
View Results ( 34 ) Page
| Artikelnummer | Datablad | Arbetsspänning | Pppm - Max. pulseffektavledning | Polaritet |
|---|---|---|---|---|
| SM8S30CAH | ![]() |
30 V | 6.6 kW | Bidirectional |
| SM8S24CAH | ![]() |
24 V | 6.6 kW | Bidirectional |
| SM8S33CAH | ![]() |
33 V | 6.6 kW | Bidirectional |
| SM8S36CAH | ![]() |
36 V | 6.6 kW | Bidirectional |
| SM8S36AH | ![]() |
36 V | 6.6 kW | Unidirectional |
| SM8S16CAH | ![]() |
16 V | 6.6 kW | Bidirectional |
| SM8S17AH | ![]() |
17 V | 6.6 kW | Unidirectional |
| SM8S18AH | ![]() |
18 V | 6.6 kW | Unidirectional |
| SM8S22AH | ![]() |
22 V | 6.6 kW | Unidirectional |
| SM8S22CAH | ![]() |
22 V | 6.6 kW | Bidirectional |
Publicerad: 2021-08-09
| Uppdaterad: 2024-10-08