Eaton Electronics EVM10 10 x 38mm EV Fuses
Eaton Electronics EVM10 10mm x 38mm EV Fuses provide higher power density and higher breaking capacity than standard fuse footprints. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EVM10 10mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle powertrain and distribution. The EVM10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.Features
- 10mm x 38mm fuse
- High breaking capacity
- Minimum breaking capacity 300%
- Bolt-down terminal option
- PCB terminal option
- Designed to JASO D622, ISO8820-8, GB/T31465
- Produced with ISO9001 and IATF16949 certification
- Halogen-free
- Lead-free
- RoHS compliant
Applications
- Automotive OBCs
- Commercial vehicle OBCs
- Three-phase EVSE and charging infrastructure
- UPS
- Motor protection
- Rectifiers and inverters
- Energy storage systems
- On-board electric vehicle powertrain and distribution
Specifications
- 500VDC rated voltage
- 5A to 50A rated current range
- 500VDC breaking capacity at 20kA
- 1.65mΩ to 32.3mΩ typical cold resistance
- 220mV to 165mV typical voltage drop
- -40°C to +125°C operating temperature range
Additional Resources
Videos
Publicerad: 2023-11-30
| Uppdaterad: 2024-10-10