Eaton Electronics HCV1206 High Current Power Inductors

Eaton Electronics HCV1206 High Current Power Inductors feature flat-wire construction, low DC resistance (DCR), and high efficiency. HCV1206 inductors have a -55°C to +125°C temperature range. The series comes in a 12.7mm x 10.15mm surface-mount package with a 5.1mm height. HCV1206 inductors are compatible with Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators.

Features

  • Flat-wire construction
  • Low DCR (DC resistance), high efficiency
  • Secure 3 terminal mounting
  • 12.7 x 10.15mm footprint SMT package in a 5.1mm height
  • Ferrite core material
  • -55°C to +125°C operating temperature range
  • Halogen and lead free
  • RoHS compliant

Applications

  • Vicor Picor Cool-Power ZVS Buck and Buck-Boost Regulators
Publicerad: 2015-08-31 | Uppdaterad: 2024-10-08