Bussmann / Eaton PV Fuses

Bussmann / Eaton PV Fuses are a range of fuse links in a 10mm x 38mm package designed specifically for the protection and isolation of photovoltaic strings in solar panel applications. These robust links can interrupt low overcurrents associated with faulted PV (reverse current, multi-array fault) string arrays. These PV fuses feature 1000VDC rated voltage and rated breaking capacity of 33kAdc. Bussmann / Eaton PV Fuses also feature an amperage range of 1A to 6A, 8A, 10A, 12A, and 15A.

Features

  • Meets UL and IEC photovoltaic standards
  • In-line crimp terminal version is easy to apply in wire harness construction
  • Low-temperature rise performance for more precise sizing
  • Low watt loss performance for energy efficiency

Applications

  • Combiner boxes
  • Inverters
  • PV wire harnesses
Publicerad: 2010-07-14 | Uppdaterad: 2026-02-19