Eaton Electronics HCMA0703 High Current Power Automotive Inductors
Eaton Electronics HCMA0703 series are automotive grade high current power inductors in a 7.4 X 7.0mm footprint surface mount package. The magnetically sealed devices feature low EMI and a frequency range up to 5MHz. HCMA0703 inductors are AEC-Q200 Grade 3 qualified with high current carrying capacity and low core losses. Applications include body electronics, such as vehicle access control system, lighting, HVAC, and controls for doors, windows, and seats; advanced driver assistance systems including 77GHz radar systems, ACC (adaptive cruise control), automatic parking control, and collision avoidance system; infotainmnet and cluster electronics; and safety electronics like ESC (Electronic Stability Control System) and airbag control unit.Features
- Automotive grade 3 qualified
- High current carrying capacity, low core losses
- Magnetically shielded, low EMI
- Frequency range up to 5MHz
- Inductance range from 0.15μH to 33μH
- Current range from 1.8A to 52A
- 7.4x7.0mm footprint surface mount package in a 3.0mm height
- Powder iron core material
- Halogen free, lead free, RoHS compliant
Applications
- Body electronics
- Central body control module
- Vehicle access control system
- Headlamps, tail lamps, and interior lighting
- Heating Ventilation and Air Conditioning controllers (HVAC)
- Doors, window lift, and seat control
- Advanced driver assistance systems
- 77GHz radar systems
- Adaptive cruise control (ACC)
- Automatic parking control
- Collision avoidance system
- Car black box system
- Infotainment and cluster electronics
- Active Noise Cancellation (ANC)
- Audio subsystem: head unit and trunk amp
- Digital instrument cluster
- In-Vehicle Infotainment (IVI) and navigation
- Port power/USB HUB for front and rear passengers
- Chassis and safety electronics
- Airbag control unit
- Electronic Stability Control System (ESC)
Publicerad: 2015-01-23
| Uppdaterad: 2024-10-08