EAO Series 51 Switch Range
EAO Series 51 Switch Range is an oil and watertight, high-quality switch range that includes pushbuttons, indicators, illuminated selector switches, key locks, and "mono-block" stop switches. It is possible to choose up to 4NO/4NC snap-action switching elements per switch and low-level switching elements are also available. Both standard panel-mount (16mm cut-out) and flush-mount (22.5mm cut-out) styles are available from EAO.Features
- IP65 protection
- 5A/250VAC, 100mA/42V maximum rating
- Mounting options
- 16mm cut-out standard panel mount
- 22.5mm cut-out flush mount
- Midget groove T-1 3/4-based incandescent lamp or high-intensity single-chip LED illumination
- Short back-of-panel depth stop switch, only 18.8mm
- Key locks are offered with 135 different key codes
- All standard lenses are transparent with translucent white diffusers and are available in red, yellow, green, blue, and white
- Solder terminals or plug-in type connections
- UL, CSA, CE rated, and RoHS compliant
Publicerad: 2014-07-23
| Uppdaterad: 2024-07-31