E-Switch PV3 Illuminated Anti-Vandal Pushbutton Switches
E-Switch PV3 Illuminated Anti-Vandal Pushbutton Switches are rated for IP40 (non-water resistant) and IP67 (water-resistant) applications with many functions, including long-life expectancy. The switches offer dot, ring, or bicolor LED illumination options, a black anodized finish option, and a 16mm panel cutout. These anti-vandal pushbutton switches are popular for use in kiosk applications, ticket dispensers, and industrial-type applications.Features
- 16mm diameter panel cutout
- Dot and ring illumination option
- Multiple actuator options
- Non-sealed and seal option configurable
- SPST and DPDT
- Soldered wire leads (300mm long) optional
Applications
- Audio/visual
- Security
- Robotics
- Sustainable energy
- Industrial controls
- Kiosks
- Medical
- White goods
- Automation
- Agriculture
Specifications
- 2A, 48VDC electrical rating
- 200,000-cycle mechanical life
- 50,000-cycle electrical life
- 50mΩ maximum contact resistance
- 1000MΩ maximum insulation resistance
- -20°C to +55°C operating/storage temperature range
- 2.80mm travel
- SPST and DPDT contact arrangements
- 4N actuation force
- 1mm to 8mm panel thickness
- 0.6Nm mounting nut torque
- IP40 (PV3, PV3S) and IP67 (PV3W, PV3SW) moisture protection
Actuator Options
Illumination Options
Videos
Publicerad: 2019-08-27
| Uppdaterad: 2023-10-02