E-Switch PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

The anti-vandal line ranges in sizes, from a 6mm diameter illuminated indicator to a 40mm panel cutout pushbutton. Multiple options are available in function, body, and actuator finishes, non-illuminated or choose from multiple lens styles and LED color options, as well as illumination voltage. Many of the anti-vandal series are rated IP65 or IP67 for dust and moisture protection.

The PV anti-vandal switches offer pre-wired assembly directly to PV series 3, 4, 7, 8, 9, and 10. In addition, a socket terminal for the PV series is also available. The socket can be ordered with or without wire leads. These products eliminate second sourcing wire purchase and assembly, reduces in-house assembly labor, meaning pre-wired assemblies provide cost and time savings.

Features

  • 300mm long color-coded wire leads
  • Compatible with a variety of connectors
  • Easy installation for retrofit
  • 2A current rating
  • 24VDC, 36VDC, or 48VDC voltage ratings

Applications

  • Audio/visual
  • Security
  • Robotics
  • Sustainable energy
  • Industrial controls
  • Kiosks
  • Medical
  • White goods
  • Automation
  • Agriculture

Videos

Publicerad: 2019-08-27 | Uppdaterad: 2023-10-02