E-Switch ULV8 Anti-vandal Switches
E-Switch ULV8 anti-vandal switches rated to IP67 and available with a rating of 3A 250VAC. The UL certified sealed anti-vandal switches have a 25mm panel cutout and SPDT or DPDT function. The ULV8 features multiple color ring illumination options, as well as multiple illumination voltage options.Features
- 25mm diameter panel cutout
- Ring illumination
- Multiple switch functions available
- Multiple illumination voltage options
- IP67 rated
- SPDT or DPDT
- UL Certified
Specifications
- 3A, 250VAC electrical rating
- 1,000,000 cycles (momentary); 500,000 cycles (latching) mechanical life
- 50,000 Cycle electrical life
- 50mΩ contact resistance
- 1000MΩ insulation resistance @ 500VDC
- 2,000VAC dielectric strength
- -20°C to 55°C operating/storage temperature
- 3.2mm travel
Applications
Publicerad: 2016-04-13
| Uppdaterad: 2022-05-13