E-Switch SV Short-Body Anti-Vandal Pushbutton Switches
E-Switch SV Short-Body Anti-Vandal Pushbutton Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV Anti-Vandal Switches include the popular 19mm, 22mm, and 25mm panel cut-out sizes. The IP67 moisture rating makes SV switches ideal for harsh-environment applications. These 2A, 36VDC pushbutton switches offer a variety of illumination options and are ideal for use in audio visual, medical, and industrial control applications.Features
- Short-body design
- Panel cutout diameter
- 19mm (SV4)
- 22mm (SV7)
- 25mm (SV8)
- Multiple LED options
- Ring or ring/power symbol illumination available
- IP67 rated
- Single-pole, single-throw (SPST)
- Soldered wire leads (500mm long) optional
Applications
- Audio visual
- Medical
- Industrial controls
- Security
- Kiosks
- Electrical housewares
Specifications
- 2A, 36VDC electrical rating
- 200,000 cycles electrical life
- 50mΩ maximum contact resistance at 1A, 12VDC
- 2000VRMS dielectric strength at sea level
- -20°C to +70°C operating temperature range
- 1.8mm travel
- 4.5N actuation force
- 1mm to 6mm panel thickness
- 1Nm to 3Nm mounting nut torque
Videos
Publicerad: 2020-05-22
| Uppdaterad: 2024-05-20