E-Switch PV0 Anti-vandal Switches

E-Switch PV0 Series Anti-vandal Switches are IP65 rated Single Pole Single Throw (SPST) switches. These switches feature ring and dot illumination with multi-LED color options. E-Switch PV0 anti-vandal switches operate at a temperature range of -20ºC to 55ºC. These switches offer 1 million mechanical life cycles and 50,000 electrical life cycles.

Features

  • 12.2mm panel cutout
  • Ring or dot illumination options
  • Multiple LED color options
  • IP65 rated

Specifications

  • Electrical rating is 2A with 48VDC
  • 50mΩ (maximum) contact resistance
  • 1000MΩ (minimum) insulation resistance
  • 2000VAC dielectric strength
  • -20°C to 55°C operating or storage temperature
  • 1.50mm travel length
  • 4N actuation force
  • 1mm to 6mm panel thickness
  • 5Nm to 14Nm mounting nut torque

Applications Overview

E-Switch PV0 Anti-vandal Switches
Publicerad: 2016-07-18 | Uppdaterad: 2022-03-11