Dynawave Semi-Rigid Cables
Winchester Interconnect Semi-Rigid Cables offer outstanding power handling and electrical performance, making them the preferred choice for tactical applications demanding high shock and vibration resistance. These cables feature precision CNC cutting and machining with a tight tolerance of 0.002 inches and ensure exceptional phase matching. The choice of a copper or aluminum shield reduces weight by 30% without compromising performance, making them perfect for demanding environments requiring durability and efficiency.These standard semi-rigid cables offer low-loss and phase-stable options that utilize a low-density PTFE dielectric for enhanced performance. These cables deliver improved power handling and operate over a wider temperature range, providing superior phase stability compared to standard semi-rigid solutions. The semi-rigid cables are suitable for aerospace and defense, test and measurement instruments, medical electronics, and space flight systems among other rigorous, precise applications.
Features
- Exceptional power handling and electrical performance
- Precision CNC cutting and machining to 0.002" tolerance for phase matching
- Low loss offering provides a higher temperature range, better power handling, and more phase stable than standard semi-rigid
- Copper or Aluminum shield (30% less weight, similar performance)
- Available with high-performance connectors
- Factory offers various plating options for copper tubing
Specifications
- 50Ω impedance
- 24.5pF/ft to 29pF/ft capacitance @1GHz
- 750VRMS to 7500VRMS maximum voltage
- Bare Copper or SnPlateAL shield
- Silver-plated copper-clad steel center conductor
- 0.508mm to 6.35mm outer diameter
Applications
- Aerospace and defense
- Test and measurement instruments
- Medical electronics
- Space flight systems
Performance Graphs
Publicerad: 2024-12-16
| Uppdaterad: 2025-07-01