DLP Design DLP-RF430BP BoosterPack

Texas Instruments DLP Design DLP-RF430BP BoosterPack is used to demonstrate the capabilities of the TIs RF430CL330H Dynamic NFC Interface Transponder. Helps to aid in the development process by providing a working hardware/firmware reference example for NFC operations. This BoosterPack demonstrates a secure, simplified pairing process for Bluetooth® and Wi-Fi® connections with the only dynamic NFC tag device designed specifically for NFC connection handover and service-interface functions. The DLP-RF430BP BoosterPack is an add-on board designed to fit TI’s MCU LaunchPads.

Features

  • Texas Instruments RF430CL330H, Rev D Silicon:
    • NFC Type 4B Tag Platform / IEC/ISO14443B compliant
    • 13.56MHz RF Interface (supports up to 848kbps data rate)
    • 3k SRAM Bytes available for NDEF message storage
    • Automatic checking of NDEF structure
    • Interrupt to indicate End-of-Read or End-of-Write
  • Onboard antenna and connection for optional external antenna
  • Operational power supplied by the LaunchPad (purchased separately)
  • Standard 20-pin BoosterPack header
Publicerad: 2013-12-05 | Uppdaterad: 2022-03-11