DISPLAY VISIONS TFT028-23AI TFT Display Modules
DISPLAY VISIONS TFT028-23AI TFT Display Modules with IPS technology provide a full viewing angle with All-Angle Color Stability Management (AACS). These display modules feature a standard RGB interface suitable for fast-changing display content. The TFT028-23AI display modules offer 4 different interfaces: 24-bit RGB interface, 8-bit parallel interface, 16-bit parallel interface, and SPI interface. These modules provide 1000cd/m2 of display brightness and are used for manifold applications in the industrial and medical fields in direct sunlight.Features
- 2.8" TFT color display
- AACS technology with IPS for unlimited viewing angle
- 240 x 320 x 3 dots
- 1000cd/m2 or 800cd/m2 without/with touchpanel
- Integrated controller ST7789V
- 3.3V single supply
- -20°C to 70°C wide temperature range
- Optionally, with PCAP and controller GT911
- 4 different interfaces are available
- 24-bit RGB interface
- 8-bit parallel interface
- 16-bit parallel interface
- SPI interface
Application Circuit Diagram
Publicerad: 2020-05-07
| Uppdaterad: 2024-08-23