DISPLAY VISIONS Evaluation Boards for eDIP Displays

DISPLAY VISIONS Evaluation Boards for eDIP Displays shorten development time and cost when designing applications based on EA eDIP Intelligent Graphic and TFT Display Modules. The Evaluation Boards feature a USB interface allowing direct connection to a PC. The Evaluation Boards can be power by USB or an external 3.3V to 5.V power supply. Potentiometers allow control of the analog inputs, DIP switches allow data rate and address adjustments, and LEDs are provided to indicate status and data transfer.

Features

  • Shorten development time
  • USB interface
  • Buttons, DIP switch, and potentiometers for configuration
  • LEDs for status and data traffic
  • Wide 3.3V to 5.0V voltage range
  • USB or external power options
  • Includes USB cable
  • Beeper for touch feedback

Example Board Layout

Mechanical Drawing - DISPLAY VISIONS Evaluation Boards for eDIP Displays
View Results ( 10 ) Page
Artikelnummer Beskrivning Verktyget är till för utvärdering av
EA EVALeDIP240B Visningsutvecklingsverktyg Starter/Demoboard w/Touch USB prog
EA EVALeDIPTFT43TC Visningsutvecklingsverktyg 4.3 in TFT Dev Kit Intelligent Display EA eDIPTFT43-ATC
EA EVALeDIP240J Visningsutvecklingsverktyg Starter/Demoboard w/Touch USB prog eDIP-series
EA EVALeDIP128B Visningsutvecklingsverktyg StrEval Kit Blue-Wht w/ Intf Exp and CD EA eDIP128B-6ATP
EA EVALeDIP128W Visningsutvecklingsverktyg StrEval Kit Blk-Wht w/ Intf Exp and CD eDIP-series
EA EVALeDIP160B Visningsutvecklingsverktyg StrEval Kit Blue-Wht w/ Intf Exp and CD EA eDIP128B-6ATP
EA EVALeDIP160W Visningsutvecklingsverktyg StrEval Kit Blk-Wht w/ Intf Exp and CD EA eDIP160W-7ATP
EA EVALeDIPTFT32 Visningsutvecklingsverktyg 3.2 in TFT Dev Kit Intelligent Display 3.2 inch TFT
EA EVALEDIPTFT43 Visningsutvecklingsverktyg 4.3 in TFT Dev Kit Intelligent Display 4.3 inch TFT
EA EVALeDIPTFT57 Visningsutvecklingsverktyg 5.7 in TFT Dev Kit Intelligent Display
Publicerad: 2011-10-06 | Uppdaterad: 2022-03-22